2151980-1

OCEAN_2.0_Applicator-S-055F062O

Enhance your productivity with the OCEAN_2.0 Applicator-S-055F062O, a versatile tool designed for precision and efficiency. With options for both 30mm (1.12") and 40mm (1.62") stroke terminators, it offers flexibility for various applications. Featuring a mechanical feed type, it ensures smooth and consistent operation. Compliant with RoHS standards, it's not only reliable but also environmentally friendly. Perfect for a wide range of tasks, this applicator is a must-have for any workspace. Elevate your work experience with this essential tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151980-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151980-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/05/2015E-14-017742 (xml) - Product Improvement. Changes to Ocean Applicator part numbers 2151980 and 2151785 in order to accommodate all terminals listed on applicator logs.Download