Enhance your electronic connections with our AMPMODU LOCKING CLIP series Housing Connector, designed for secure and reliable performance. This Receptacle boasts UL E28476 and CSA LR7189 standards compliance, guaranteeing quality and safety. With a durable Polyester - GF housing and Phosphor Bronze contacts, it can handle up to 3A and 250VAC. Featuring 7 contacts in a single row, it offers efficient connectivity for various applications. The 2.54mm pitch and crimp termination method ensure easy installation. Operating in a wide temperature range from -65 to 105 °C, this Connector is suitable for industrial use. Its black housing color and compact design make it a versatile choice for PCB assemblies. RoHS compliant and with high insulation resistance, this Connector meets stringent industry requirements, providing peace of mind in your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-87175-6
Series:AMPMODU LOCKING CLIP
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Contacts:7
Number of Rows:1
Termination Method:Crimp
Contact Material:Phosphor Bronze
Overall Height:4.44
Overall Length:18.18
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Number of Positions:7
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:285
Mating Retention Type:Lock
Packaging:Package
Operating Temperature Range:-65 - 105 °C
Connector Height:.175 in, 4.44 mm
Stamped:No
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5913
Contact Layout:Inline
Connector Length:18.18 mm, .72 in
Connector Product Type:Connector
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Mating Retention:With
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:1-87175-6
SKU:AMP1-87175-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: