1-87221-0

11 MODII HDR SRST UNSHRD .150

Elevate your PCB connections with our AMPMODU Header, featuring a straight body orientation for seamless integration. With 11 pin contacts and a 3.81mm pitch, this header ensures reliable through-hole solder termination. Crafted from UL 94V-0 rated thermoplastic in sleek black, it guarantees both durability and safety. The breakaway design allows for easy customization, while the vertical mount orientation maximizes space efficiency. Suitable for industrial use with a standard temperature rating, this RoHS-compliant connector is the perfect solution for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-87221-0
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Contacts: 11
Number of Rows: 1
Termination Method: Through Hole - Solder
Body Orientation: Straight
Pitch: .15 in, 3.81 mm
Contact Type: Pin
Number of Positions: 11
Housing Color: Black
Mount Orientation: Vertical
GPL: 015
Panel Mount: Without
PCB Retention: Without
Sealable: No
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5233
Post Size: .025 in, .64 mm
Mating Post Length: .318 in, 8.08 mm
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .125 in, 3.175 mm
High Temperature Compatible: No
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
High Temperature Housing: No
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 1-87221-0
SKU: AMP1-87221-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/25/2018 P-18-015341 - This is to notify that PCN P-17-014492 which was issued for Contact plating transfer from Outside Vendor to TE Connectivity HMO, Mexico for the part numbers listed stands cancelled. Download