1-87270-5
07 LOCK CLIP HSG SR .156CL
Enhance your electronic connections with the AMPMODU LOCKING CLIP series receptacle. Designed for secure and reliable performance, this connector features a 5A amperage capacity and a durable housing made of Polybutylene Terephthalate - GF. With a single row layout and seven pin positions, it's ideal for various PCB applications. The phosphor bronze contacts ensure excellent conductivity, while the UL 94V-0 flammability standard offers peace of mind. Operating in a wide temperature range from -65 to 105°C, this connector is suitable for industrial use. Its compact design, with a height of just 5.59mm, and black housing color, adds versatility to its functionality. The locking clip configuration provides added mating retention, guaranteeing a stable connection. Compliant with RoHS regulations, this connector is not only high-performing but also environmentally friendly, making it a top choice for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-87270-5 |
Series: | AMPMODU LOCKING CLIP |
Amperage: | 5 A |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Pin |
Package Quantity: | 1 |
Contact Configuration: | Locking Clip |
Number of Positions: | 7 |
Housing Color: | Black |
GPL: | 285 |
Mating Retention Type: | Lock |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .22 in, 5.59 mm |
Stamped: | No |
GPL Description: | Industrial |
Product Code: | 5913 |
Contact Layout: | Inline |
Connector Length: | 1.16 in, 29.36 mm |
Connector Product Type: | Housing |
Mating Retention: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-87270-5 |
SKU: | AMP1-87270-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |