5-87278-1
LOCKING CLIP ASSY 31X62 LP
Ensure secure connectivity with our Locking Clip Assembly, designed for 31X62 LP applications. This essential component, part of the AMPMODU LOCKING CLIP series, guarantees reliable performance in various settings. With a UL E28476 certification, it meets stringent quality standards. Featuring a female gender and crimp termination method, it offers easy installation. The contact material, made of Phosphor Bronze, ensures durability, while the socket contact type facilitates efficient connectivity. Each package contains 1000 pieces, ideal for bulk applications. With an insulation resistance of 5000 MΩ and an operating temperature range of -65 to 105 °C, it guarantees safe and reliable operation. Additionally, its compliance with RoHS regulations underscores our commitment to environmental responsibility. Trust in this industrial-grade component for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-87278-1 |
Series: | AMPMODU LOCKING CLIP |
Amperage: | 5 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Contact Type: | Socket |
Package Quantity: | 1000 |
Insulation Resistance: | 5000 MΩ |
GPL: | 285 |
Packaging: | Loose Piece |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 - 2000 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Industrial |
Product Code: | 5404 |
Wire Size: | 22 - 18 AWG, .3 - .9 mm² |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1200 V |
Termination Resistance: | 12 mΩ |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .05 - .1 in, 1.27 - 2.54 mm |
Wire Contact Termination Area Plating Material: | Tin |
Wire Contact Termination Area Plating Thickness: | 100 - 2000 µin |
Standards Met: | UL E28476 |
Part Aliases: | 5-87278-1 |
SKU: | AMP5-87278-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |