Introducing our AMPMODU LOCKING CLIP Receptacle, a reliable solution for secure board-to-board connections. This high-quality connector features a housing made of UL 94V-0 rated Polybutylene Terephthalate - GF in sleek black, ensuring both durability and safety. With 9 gold-plated contacts arranged in a single row, each crafted from corrosion-resistant Phosphor Bronze, it guarantees optimal conductivity. The innovative Locking Clip design provides added mating retention, ideal for industrial applications. Operating within a wide temperature range of -65 to 105 °C, this connector is built to perform in diverse environments. Trust in its quality and RoHS compliance for a seamless PCB assembly experience.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-87270-6
Series: AMPMODU LOCKING CLIP
Amperage: 5 A
Gender: Receptacle
Housing Material: Polybutylene Terephthalate - GF
Number of Contacts: 9
Number of Rows: 1
Contact Material: Phosphor Bronze
Overall Height: .22
Overall Length: 37.29
Pitch: .156 in, 3.96 mm
Contact Type: Pin
Package Quantity: 1
Contact Configuration: Locking Clip
Number of Positions: 9
Housing Color: Black
GPL: 285
Mating Retention Type: Lock
Packaging: Package
Operating Temperature Range: -65 - 105 °C
Connector Height: .22 in, 5.59 mm
Stamped: No
GPL Description: Industrial
Product Code: 5913
Contact Layout: Inline
Connector Length: 1.47 in, 37.29 mm
Connector Product Type: Housing
Mating Retention: With
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-87270-6
SKU: AMP1-87270-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: