| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-87962-4 |
| Housing Material: | Polyphenylene Sulfide |
| Number of Rows: | 2 |
| Mount Type: | Fixing Screw |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 30 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Profile: | Standard |
| Mating Entry Location: | Side |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .238 in, 6.05 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pins |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Board to Board |
| Stackable: | No |
| Board to Board Configuration: | Right Angle |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point |
| PCB Mount Alignment: | With |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Header Type: | Header & Push-Push Assembly |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 1.27 µm, 50 µin |
| Temperature Rating: | Standard |
| Part Aliases: | 1-87962-4 |
| SKU: | AMP1-87962-4 |
1-87962-4
Specifications
Detailed Description
Enhance your electronic connections with our Board to Board PCB Connector, designed for seamless integration in aerospace, defense, and marine applications. This high-performance connector features a durable Polyphenylene Sulfide housing in a right-angle orientation, with 30 gold-plated socket contacts for reliable signal transmission. With a pitch of 2.54mm and a termination method of Through Hole-Solder, it ensures secure mounting on your printed circuit board. Operating within a wide temperature range of -85 to 257°F, it guarantees optimal performance even in harsh environments. The closed entry housing and short point contact shape provide added protection, while the guide pin mating alignment ensures precise assembly. RoHS compliance and ECCN classification as EAR99 further underscore its quality and regulatory adherence. Elevate your connectivity solutions with this essential component for board stacking and mezzanine applications.

