1-87964-7

Heilind Number:AMP1-87964-7
Manufacturer:TE Connectivity
Manufacturer Number:1-87964-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

36 MODII HORZ DR CE 100CL/145

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-87964-7
Housing Material:Polyphenylene Sulfide
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Contact Amperage:3 A
Number of Positions:36
Housing Color:Natural
Mount Orientation:Right Angle
Profile:Standard
Mating Entry Location:Side
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Gold Flash
PCB Thickness (Recommended):.093 in, 2.36 mm
Connector Height:.238 in, 6.05 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Pins
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Board to Board
Stackable:No
Board to Board Configuration:Right Angle
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point
PCB Mount Alignment:With
Application Solder Feature:Board Standoff
Termination Post Tail Length:.145 in, 3.68 mm
Header Type:Header & Push-Push Assembly
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:1.27 µm, 50 µin
Temperature Rating:Standard
Part Aliases:1-87964-7
SKU:AMP1-87964-7

Detailed Description

Enhance your PCB connectivity with our Board to Board PCB Connector, designed for optimal signal transmission in aerospace, defense, and marine applications. With a housing made of Polyphenylene Sulfide in a natural color, this connector features two rows of 36 gold-plated contact sockets, allowing for reliable data transfer. The right-angle mount orientation and through-hole solder termination method ensure secure installation on your circuit board. Operating in a wide temperature range from -85 to 257 °F, this connector is built to withstand harsh environments. Its closed entry housing and short-point contact shape provide added protection and stability. RoHS compliant and with a standard temperature rating, this connector is a high-quality solution for your board stacking needs.