1-87988-9
19 MODI BDMNT RCPT SR .156CL
Enhance your PCB assembly with our AMPMODU MOD 1 Right Angle Socket Connector. Designed for high-performance applications, this connector features a durable Vydyne M-344 housing in sleek black, meeting UL 94V-2 flammability standards. With gold-plated phosphor bronze contacts, it ensures reliable conductivity at 5A amperage. Its 19 positions on a single row, with a 3.96mm pitch, offer versatility in connectivity. Ideal for industrial use, with a mounting hole orientation and PCB mount receptacle assembly type, it guarantees secure installation. RoHS compliant and with 30 units per package, it's a must-have for your board-to-board connections. Elevate your electronic projects with this precision-engineered connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-87988-9 |
Series: | AMPMODU MOD 1 |
Amperage: | 5 A |
Housing Material: | Vydyne M-344 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Socket |
Package Quantity: | 30 |
Contact Amperage: | 5 A |
Number of Positions: | 19 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Insulation Resistance: | 5000 MΩ |
GPL: | 274 |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Gold Flash |
PCB Thickness (Recommended): | .055 - .103 in, 1.4 - 2.62 mm |
Connector Height: | .3 in, 7.62 mm |
PCB Retention Type: | Mounting Hole |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5230 |
Contact Layout: | Inline |
Stackable: | No |
ECCN: | EAR99 |
Application Assembly Feature: | None |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .145 in, 3.68 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 1.27 µm, 50 µin |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-87988-9 |
SKU: | AMP1-87988-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |