| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-88179-2 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Cable Type: | FFC |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Mating Retention Type: | Detent Window |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-88179-2 |
| SKU: | AMP1-88179-2 |
1-88179-2
Specifications
Detailed Description
Enhance your connectivity with this versatile Housing Connector, designed for FFC cables. Its durable Nylon - GF construction in sleek black ensures longevity, while meeting stringent UL 94V-0 flammability standards for safety. With 50 positions in a dual-row layout and a pitch of 2.54mm, this receptacle guarantees secure signal transmission. Operating in a wide temperature range from -65 to 105°C, it's ideal for various applications. Its cable mount feature offers flexibility, and the detent window mating retention ensures a stable connection. With a voltage rating of 300V AC and insulation resistance of 5000 MΩ, reliability is paramount. RoHS compliant and suitable for wire-to-board setups, this connector is a must-have for efficient data and device connectivity.

