Enhance your automotive wiring projects with our Single Wire Seal in Purple. Part of the Econoseal and Econoseal III - 070 series, this seal ensures reliable connectivity and protection. Designed for seamless integration, it meets RoHS compliance standards, making it an environmentally friendly choice. Perfect for automotive applications, this seal is a crucial component for maintaining the integrity of your vehicle's electrical system. Upgrade your connector accessories with this essential automotive seal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-900325-9
Color:Purple
Series:Econoseal,Econoseal III - 070
Seal Type:Single Wire Seal (SWS)
Product:Automotive Seals & Cavity Plugs
SKU:AMP1-900325-9
Material:Silicone
Cavity Diameter:4.4 mm / .173 in
Cable Insulation Diameter:2 - 2.3 mm / .079 - .09 in
UL Flammability Rating:None
Lubricant Content:Yes
Resistance to Hydrocarbons:Poor
Shore A Hardness:50
Operating Temperature Range:-40 - 130 °C / -40 - 266 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: