1-917511-3

DYNAMIC D-3 REC CONT L/P 2L

Enhance power and signal transmission with the Dynamic D-3 REC CONT L/P 2L from the Dynamic 3000 Series. This versatile connector features a 15 A amperage rating and is designed for efficient board mount or cable mount (free-hanging) installation. With a contact material of Copper Alloy and gold plating, it ensures reliable conductivity. The 5.08 mm pitch and 18.3 mm length accommodate diverse applications. Operating at temperatures ranging from -55 to 105°C, it's suitable for industrial use. RoHS compliant and offering contact retention with a locking lance, this connector is a dependable choice for wire-to-wire connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-917511-3
Series:Dynamic 3000 Series
Amperage:15 A
Mount Type:Board Mount, Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Overall Length:18.3 mm, .72 in
Pitch:.2 in, 5.08 mm
Voltage:250 V AC, 250 V DC, 600 V AC, 600 V DC
Contact Type:Socket
Package Quantity:1000
Cable Type:Discrete Wire, Stranded
GPL:440
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Contact Underplating Material:Nickel
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:0639
Wire Size:14 - 16 AWG, 1.23 - 2.27 mm²
Contact Transmits:Power, Signal
Connector System:Wire to Wire
ECCN:EAR99
Contact Underplating Thickness:1.3 µm, 51.18 µin
Barrel Type:Open
Accepts Wire Insulation Diameter:.086 - .11 in, 2.2 - 2.8 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Wire Range Mark:2L
High Current:Yes
Part Aliases:1-917511-3
SKU:AMP1-917511-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/18/2013P-13-009411 - Manufacturing location change.Product Change Notice Download