Enhance your power connectivity with the DYNAMIC D-5200M TAB HSG 4P X-X from our Dynamic 5000 Series. This durable housing, crafted from UL 94V-0 compliant polyester with glass fiber reinforcement, features a plug gender design and accommodates four tab contacts in a two-row configuration. With a 10.16 mm pitch and black housing color, it provides reliable performance in a wide operating temperature range from -55 to 105°C (-67 to 221°F). Suitable for power applications, this connector housing is ROHS compliant and ensures secure termination to wires and cables, making it an essential component for heavy-duty power connections. Elevate your connectivity solutions with this high-quality connector housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-917808-2
Series:Dynamic 5000 Series
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:4
Number of Rows:2
Pitch:10.16 mm, .399 in
Contact Type:Tab
Row Spacing:10.16 mm, .399 in
Number of Positions:4
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP1-917808-2
series:Dynamic 5000 Series
Preloaded:No
Number of Cavities:4
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Contact Layout:Matrix
Height:47 mm / 1.85 in
Length:33.44 mm / 1.316 in
Width:26.7 mm / 1.051 in
Operating Voltage:630 VAC / 630 VDC
CSA Certified:Yes
CSA File Number:LR7189
UL Flammability Rating:UL 94V-0
UL Rating:Recognized
VDE Tested:No
CSA Rating:Certified
Connector Mounting Type:Cable Mount (Free-Hanging)
Panel Mount:No
Panel Mount Feature:Without
For Use With:Receptacle Housing
Halogen Free:Yes
Product Type:Connector
Glow Wire Rating:Standard Part - Not Glow Wire
Connector System:Wire-to-Wire
Sealable:No
Series Number:5000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/04/2024PCN-23-179206 - Packing Spec Change. Change procedure of packing material Efficiency improvement for packing process
Download
04/28/2020P-20-018733 - Packaging Change. Packing method are being changed from bulk packaging to lined packaging to avoid breakage during transportation.
*-917808-2 : from 320pcs to 360pcs
*-917809-2 : from 320pcs to 280pcs *-917809-3 : from 240pcs to 192pcs
Download