1-917809-2
DYNAMIC D-5 TAB HSG D/R 4P X-X
Introducing the Dynamic D-5 TAB HSG D/R 4P X-X, a versatile housing component from the Dynamic 5000 Series. This UL 94V-0 and UL compliant connector features a durable construction of Polyester-GF, ensuring reliable performance in various applications. Designed for power circuitry, it offers a secure plug connection with four tab contacts arranged in two rows. The black housing with a 10.16mm pitch and operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for demanding environments. With RoHS compliance and termination capabilities to wires and cables, this housing is a dependable solution for heavy-duty power connector needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-917809-2 |
Series: | Dynamic 5000 Series |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Pitch: | 10.16 mm, .399 in |
Contact Type: | Tab |
Row Spacing: | 10.16 mm, .399 in |
Number of Positions: | 4 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
Standards Met: | UL 94V-0 UL |
SKU: | AMP1-917809-2 |
series: | Dynamic 5000 Series |
Preloaded: | No |
Number of Cavities: | 4 |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Contact Layout: | Matrix |
Height: | 47 mm / 1.85 in |
Length: | 47 mm / 1.85 in |
Width: | 26.7 mm / 1.051 in |
Operating Voltage: | 630 VAC / 630 VDC |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Recognized |
VDE Tested: | No |
CSA Rating: | Certified |
Connector Mounting Type: | Panel Mount |
Panel Mount Feature Type: | Screw Mount |
Panel Mount: | Yes |
Panel Mount Feature: | With |
For Use With: | Receptacle Housing |
Halogen Free: | Yes |
Product Type: | Connector |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector System: | Wire-to-Panel |
Sealable: | No |
Series Number: | 5000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/04/2024 | PCN-23-179206 - Packing Spec Change. Change procedure of packing material Efficiency improvement for packing process | Download |
04/28/2020 | P-20-018733 - Packaging Change. Packing method are being changed from bulk packaging to lined packaging to avoid breakage during transportation. *-917808-2 : from 320pcs to 360pcs *-917809-2 : from 320pcs to 280pcs *-917809-3 : from 240pcs to 192pcs | Download |