1-926476-3
MOD 4 HSG
Upgrade your industrial electronics with the sleek and durable MOD 4 HSG connector housing in classic black. Designed for optimal performance, this AMPMODU IV/V series receptacle features two rows of 26 socket contacts for reliable connectivity. With a pitch of 2.54mm (.1 in) and termination via crimping, it ensures secure attachment to your printed circuit board. Compliant with UL 94V-0 flammability standards and rated for 250VAC, it guarantees safety and efficiency even in harsh environments. The housing, made of high-grade Crastin SK642FR material, offers excellent durability. Operating within a wide temperature range of -65°C to 105°C (-85°F to 221°F), it is suitable for various industrial applications. Each package contains 1000 units, making it perfect for large-scale projects. Its compact design, measuring 33.02mm (1.29 in) in length, with both ends closed, ensures easy installation. RoHS compliant, this connector is environmentally friendly, offering peace of mind. Upgrade your PCB connections with this high-quality connector, essential for modern electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-926476-3 |
Color: | Black |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Crastin SK642FR |
Number of Rows: | 2 |
Termination Method: | Crimp |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 26 |
Housing Color: | Black |
GPL: | 277 |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
PCB Retention: | With |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5210 |
Connector Length: | 1.29 in, 33.02 mm |
Connector Product Type: | Connector |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-926476-3 |
SKU: | AMP1-926476-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |