1-928247-1
11P ST-TIMER GEH
Introducing our RAST 5 IDC Connector Housing, designed for efficient cable mounting in a variety of applications. With 11 contacts in a single row and a durable nylon construction, this receptacle ensures reliable power and signal connectivity. Featuring a 5mm pitch and a compact overall height of 14.4mm, it's suitable for space-constrained environments. The latch lock mechanism provides secure mating retention, while UL 94V-2 flammability standard compliance guarantees safety. Operating temperature range of -40 to 110°C (-40 to 230°F) makes it ideal for diverse settings. Whether for appliances or other electronic devices, this connector, with its keyed mating alignment and exterior lock style, offers convenience and performance. RoHS compliant and with a glow wire rating, it meets stringent quality and safety standards. Partner with this connector for seamless wire-to-board connections in your PCB assemblies.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-928247-1 |
Color: | Brown |
Series: | RAST 5 IDC Connectors |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Overall Height: | 14.4 |
Overall Length: | 2.16 |
Pitch: | .197 in, 5 mm |
Strain Relief: | No Strain Relief |
Package Quantity: | 900 |
Lock Type: | Latch |
Number of Positions: | 11 |
Housing Color: | Brown |
GPL: | JJ4 |
Mating Retention Type: | Lock |
Packaging: | Bag |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 14.4 mm, .567 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H311 |
Lock Style: | Exterior |
Keying Rib Cavity Number (Between or At): | 3c/9d |
Connector Length: | 2.16 in, 55 mm |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | With |
RAST Version: | 11-B |
Locking Latch Between Cavity Number: | 3&4, 8&9 |
Polarizing Rib Location: | 1b,11b |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-928247-1 |
SKU: | AMP1-928247-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |