1-928776-5
MOD2 STIFT M A-PIN
Discover the MOD2 STIFT M A-PIN, a high-quality male connector designed for efficient through-hole press-fit termination. Featuring durable phosphor bronze construction with gold plating, this pin ensures reliable conductivity. With a square contact shape and standard applied pressure, it guarantees secure connections in industrial settings. The contact's straight orientation and .025-inch post size make it easy to integrate into your printed circuit board. RoHS compliant and packaged in a convenient strip, it's ideal for large-scale projects, with a package quantity of 50,000 pieces. Upgrade your connectivity solutions with this AMPMODU Headers component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-928776-5 |
Series: | AMPMODU Headers |
Gender: | Male |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Contact Type: | Pin |
Package Quantity: | 50000 |
PCB Hole Diameter: | .035 in, .9 mm |
GPL: | 014 |
Packaging: | Strip |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .8 µm |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5455 |
Post Size: | .025 in, .64 mm |
ECCN: | EAR99 |
Contact Shape: | Square |
Applied_Pressure: | Standard |
Wire Insulation Support: | Without |
PCB Contact Termination Area Plating Thickness: | 5 µm |
Contact Mating Area Length: | .268 in, 6.8 mm |
Contact Orientation: | Straight |
Part Aliases: | 1-928776-5 |
SKU: | AMP1-928776-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |