1-928776-6
MOD2 STIFT M A-PIN
Enhance your industrial connectivity with the MOD2 STIFT M A-PIN from our AMPMODU Headers series. Designed for reliable performance, these square-shaped pins feature a press-fit termination method for seamless integration into printed circuit boards. Constructed with high-quality phosphor bronze and plated with tin, they ensure optimal conductivity and durability. With a package quantity of 50,000 and a PCB hole diameter of .035 inches, they are perfect for large-scale projects. Straight orientation and a contact mating area length of .535 inches offer easy installation. Compliant with RoHS regulations, these pins are environmentally friendly. Elevate your electronic assemblies with these precision-engineered components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-928776-6 |
Series: | AMPMODU Headers |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Contact Type: | Pin |
Package Quantity: | 50000 |
PCB Hole Diameter: | .035 in, .9 mm |
GPL: | 014 |
Packaging: | Strip |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 5 µm |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5455 |
Post Size: | .025 in, .64 mm |
ECCN: | EAR99 |
Contact Shape: | Square |
Applied_Pressure: | Standard |
Wire Insulation Support: | Without |
PCB Contact Termination Area Plating Thickness: | 5 µm |
Contact Mating Area Length: | 13.59 mm, .535 in |
Contact Orientation: | Straight |
Part Aliases: | 1-928776-6 |
SKU: | AMP1-928776-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |