| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-928776-7 |
| Series: | AMPMODU Headers |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Pin |
| PCB Hole Diameter: | .035 in, .9 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .8 µm |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | Without |
| PCB Contact Termination Area Plating Thickness: | 5 µm |
| Contact Mating Area Length: | 18 mm, .709 in |
| Contact Orientation: | Straight |
| Part Aliases: | 1-928776-7 |
| SKU: | AMP1-928776-7 |
1-928776-7
Specifications
Detailed Description
Enhance your industrial connectivity with the MOD2 STIFT M A-PIN from our AMPMODU Headers series. Designed for reliable performance, these through-hole press-fit pins feature phosphor bronze construction with gold-plated mating areas for optimal conductivity. With a package quantity of 50,000, they are ideal for high-volume applications. The square-shaped pins have a standard applied pressure and straight orientation, making them easy to integrate into your printed circuit boards. RoHS compliant and meeting industry standards, they ensure both quality and environmental responsibility. Perfect for applications requiring a .035-inch PCB hole diameter and 1.6mm PCB thickness, these pins guarantee secure and durable connections in any setup. Upgrade your connectivity solutions with these premium AMPMODU pins.

