Enhance connectivity in automotive applications with this MQS BU-GEH 4P housing, specifically engineered for female terminals. Featuring a 2.54mm pitch and PBT GF body, it ensures reliable performance and durability. With four positions for seamless integration, this housing is essential for signal circuitry. The black housing, suitable for wire-to-wire, wire-to-board, and wire-to-device connections, offers versatility in installation. Its 180° cable exit angle and terminal position assurance enhance convenience and accuracy during assembly. RoHS-compliant and serviceable, it meets industry standards for environmental responsibility and maintenance ease. Upgrade your automotive connector system with this high-quality accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-929170-4
Series:MQS
Gender:Housing for female terminals
Pitch:.1 in, 2.54 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:4
GPL:N02
Packaging:Package
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M133
Connector System:Wire to Board, Wire-to-Device, Wire to Wire
Cable Exit Angle:180°
Mating Tab Width:.025 in, .63 mm
Body Color:Black
Serviceable:Yes
Connector Code :A
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Part Aliases:1-929170-4
SKU:AMP1-929170-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: