1-929504-4
2X 5P JUN-POW-TIMGH
Enhance your automotive connector system with our Junior Power Timer housing, designed specifically for female terminals. With a 5mm pitch and two rows for efficient connectivity, this housing ensures secure and reliable signal transmission. Constructed from durable PBT, it offers longevity and protection in demanding environments. Featuring 10 positions and a compact design, it is perfect for wire-to-board applications. The integrated primary locking feature guarantees a stable connection, while its natural body color complements any setup. RoHS compliant, this accessory upholds environmental standards. Elevate your assembly process with this essential automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-929504-4 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .197 in, 5 mm |
Row Spacing: | .22 in, 5.6 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 10 |
GPL: | N06 |
Packaging: | Carton |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Board |
Length: | 1.31 in |
Cable Exit Angle: | 180° |
Height: | 1.16 in, 29.5 mm |
Width: | 16 mm, .629 in |
Mating Tab Width: | .118 in, 3 mm |
Body Color: | Natural |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1-929504-4 |
SKU: | AMP1-929504-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |