1-929504-5
2X 7P JUN-POW-TIMGH
Enhance your automotive wiring system with the Junior Power Timer housing, designed for female terminals. Featuring a two-row configuration with a 5mm pitch, it offers seamless connectivity for up to 14 positions. This durable housing, made of PBT, ensures reliability in signal circuit applications. With a 180° cable exit angle and integrated primary locking feature, installation is secure and hassle-free. RoHS compliant, it meets environmental standards without compromising on performance. Upgrade your wire-to-board connections with this essential accessory, perfect for automotive applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-929504-5 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .197 in, 5 mm |
Row Spacing: | .22 in, 5.6 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 14 |
GPL: | N06 |
Packaging: | Carton |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Board |
Length: | 1.71 in |
Cable Exit Angle: | 180° |
Height: | 1.16 in, 29.5 mm |
Width: | 16 mm, .629 in |
Mating Tab Width: | .118 in, 3 mm |
Body Color: | Natural |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1-929504-5 |
SKU: | AMP1-929504-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |