1-929504-6
2X 9P JUN-POW-TIMGH
Enhance your automotive connector system with the Junior Power Timer Housing, crafted for female terminals. Designed with precision, this component features two rows and a 5mm pitch for seamless integration. The durable PBT body, measuring 2.1 inches in length, ensures reliable performance. With 18 positions and a 180° cable exit angle, it facilitates efficient signal transmission. Its natural body color complements any setup, while the integrated primary locking feature offers added security. RoHS compliant, this accessory is essential for automotive applications, guaranteeing quality and compliance with industry standards. Elevate your connectivity with the Junior Power Timer Housing, the ideal solution for wire-to-board configurations in automotive settings.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-929504-6 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .197 in, 5 mm |
Row Spacing: | .22 in, 5.6 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 18 |
GPL: | N06 |
Packaging: | Carton |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Board |
Length: | 2.1 in |
Cable Exit Angle: | 180° |
Height: | 1.16 in, 29.5 mm |
Width: | 16 mm, .629 in |
Mating Tab Width: | .118 in, 3 mm |
Body Color: | Natural |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1-929504-6 |
SKU: | AMP1-929504-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/15/2022 | P-22-022913 - PPQ & MOQ Change. For process optimization we will decrease the PPQ from 800 pcs to 640 pcs. | Download |