1-936059-1
2.8MM SLD 2P PLUG ASSY
Introducing the Sealed Sensor Connector SSC, a versatile automotive connector designed for signal circuit applications. With a pitch of 5 mm (.197 in) and a body made of durable PA GF material in sleek black, this connector ensures reliable performance in various wiring configurations. Featuring two positions for seamless connectivity, it offers polarization for correct orientation. Its compact dimensions of .984 in length, 1.201 in height, and .791 in width make it suitable for wire-to-wire, wire-to-board, and wire-to-device installations. The mating tab width of .11 in (2.8 mm) and sealable design enhance its functionality in demanding environments. RoHS compliant and suitable for lead-free solder processes, this connector meets high standards of quality and environmental responsibility in automotive applications. Upgrade your connectivity with the Sealed Sensor Connector SSC.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-936059-1 |
Series: | Sealed Sensor Connector SSC System |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 2 |
GPL: | N50 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M095 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .984 in |
Height: | 1.201 in, 30.5 mm |
Width: | 20.1 mm, .791 in |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Part Aliases: | 1-936059-1 |
SKU: | AMP1-936059-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |