1-936429-2
HYBRID 42P CAP ASSY BLK
Enhance your automotive connectivity with this HYBRID 42P CAP ASSY BLK, a crucial component of the Junior Power Timer and Multilock Connector System. Designed for male terminals, this housing boasts 42 positions across five rows, ensuring efficient signal transmission. With a 4mm pitch and row spacing, it offers precise alignment, while its UL 94-HB compliant PA GF material guarantees durability. Featuring polarization for secure mating, it operates flawlessly in temperatures ranging from -40 to 120°C. Sealable and serviceable, this black connector assembly is essential for wire-to-wire applications in the automotive industry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-936429-2 |
Series: | Junior Power Timer,Multilock Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 5 |
Pitch: | .157 in, 4 mm |
Row Spacing: | .157 in, 4 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 42 |
GPL: | N18 |
Packaging: | Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M155 |
Connector System: | Wire to Wire |
Length: | 2.08 in |
Cable Exit Angle: | 180° |
Height: | 1.58 in, 40.3 mm |
Width: | 1.81 in, 46.2 mm |
Mating Tab Width: | .063 in, 1.6 mm |
Body Color: | Black |
Serviceable: | Yes |
Connector Code : | B |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-936429-2 |
SKU: | AMP1-936429-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |