1-953892-1
16/8W+4SC MQS SOCKET HSG
Enhance your automotive connectivity with our MQS series housing for female terminals. Designed for optimal performance, this housing features a 2-row layout with a 2.54 mm pitch, suitable for signal applications. With a voltage rating of 16 V DC and UL 94-HB flammability standard compliance, it ensures safe and reliable operation. The compact design, measuring .909 inches in length, .681 inches in width, and .425 inches in height, offers easy integration. Its gray body color and serviceable construction make it ideal for various automotive setups. Additionally, the housing is suitable for lead-free solder processes and operates efficiently in a wide temperature range from -40 to 100 degrees Celsius. Upgrade your connectors with this high-quality automotive accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-953892-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 16 V DC |
Row Spacing: | 6 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 14 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Wire |
Length: | .909 in |
Cable Exit Angle: | 180° |
Height: | 10.8 mm, .425 in |
Width: | 17.3 mm, .681 in |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Gray |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-953892-1 |
SKU: | AMP1-953892-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |