1-962692-2
18P MQS PIN HOUSING
Enhance your automotive connectivity with our MQS series housing for male terminals, designed for optimal performance in signal circuit applications. With a pitch of 2.54 mm (.1 in) and 2 rows for efficient wiring, this black housing features 18 positions for secure wire-to-wire connections. Crafted from durable PBT material, it ensures reliability in demanding automotive environments. The integrated polarization and primary locking feature guarantee proper alignment and secure mating. Measuring 1.29 in x .952 in (32.8 mm x 24.2 mm) with a 180° cable exit angle, this connector system offers versatility in installation. RoHS-compliant and suitable for lead-free solder processes, it meets stringent industry standards for environmental responsibility. Elevate your automotive connectivity with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-962692-2 |
Series: | MQS |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 18 |
GPL: | N02 |
Packaging: | Box |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M133 |
Connector System: | Wire to Wire |
Length: | 1.29 in |
Cable Exit Angle: | 180° |
Height: | 24.2 mm, .952 in |
Width: | 1.29 in, 32.8 mm |
Mating Tab Width: | .25 in, .65 mm |
Body Color: | Black |
Serviceable: | No |
Connector Code : | C-F |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1-962692-2 |
SKU: | AMP1-962692-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2020 | P-20-019560 - Manufacturing Location Change. The transfer from TE Steinach(CH) to TE Tangier AUT(MO)tool and/or process transfers within TE Connectivity. As a result of a thorough analysis of our global operations and due to the continuing weakness in the automotive market, the economic downturns and decreasing purchasing power worldwide, we are going to optimize our EMEA manufacturing sites. These reorganizations will support the need of our customers for shorter lead-times and optimized value streams, which are not only generating efficiencies, but also consistency in quality and reducing our CO2 footprint by avoiding unnecessary transportation. | Download |