1-963223-2
J-P-T GEH KPL 29P
Elevate your automotive connectivity with the J-P-T GEH KPL 29P series Housing, meticulously designed for female terminals. Featuring a sturdy PBT GF body in sleek black, this connector ensures reliable performance in any environment, with an IP64K rating for dust and water resistance. With 29 positions across 3 rows, it offers ample space for signal applications, meeting stringent automotive standards. The 5mm pitch and 180° cable exit angle provide versatile installation options, while the terminal position assurance guarantees secure connections. Operating flawlessly in temperatures ranging from -40 to 120°C, this connector is a durable and dependable choice for automotive applications. RoHS compliant and lead-free solder compatible, it also prioritizes environmental responsibility. Upgrade to this essential accessory for seamless wire-to-wire connectivity in your automotive systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-963223-2 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 3 |
Pitch: | .197 in, 5 mm |
IP Rating: | IP64K |
Body Material: | PBT GF |
Number of Positions: | 29 |
GPL: | N06 |
Packaging: | Paper Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | 3.24 in |
Cable Exit Angle: | 180° |
Height: | 1.29 in, 33 mm |
Width: | 1.2 in, 30.5 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | No |
Connector Code : | A1 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-963223-2 |
SKU: | AMP1-963223-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |