1-963540-1
18pos MQS .63 header 180deg
Enhance your automotive connectivity with this high-quality MQS connector. Designed for signal circuit applications, it boasts 18 positions and a pitch of 2.54mm for efficient data transmission. Operating at temperatures ranging from -40 to 105°C, this durable connector is suitable for a variety of environments. Its through-hole solder termination method ensures secure and reliable assembly, while its UL 94-HB material flammability standard compliance guarantees safety. With a voltage rating of 12V DC and a compact vertical mount orientation, it's ideal for space-constrained applications. RoHS compliant and lead-free solder compatible, this connector meets international environmental standards. Upgrade your automotive electronic systems with this reliable and versatile component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-963540-1 |
Color: | Black |
Series: | MQS |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .1 in, 2.54 mm |
Voltage: | 12 V DC |
Package Quantity: | 384 |
Number of Positions: | 18 |
Mount Orientation: | Vertical/180° |
GPL: | N04 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Signal |
Shielded: | No |
PCB Retention: | Without |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 18 |
Tab Width: | .025 in, .63 mm |
Rated Voltage: | 12 VDC |
ECCN: | EAR99 |
Connector Width: | 17 mm, .669 in |
Length: | 1.626 in, 41.3 mm |
Locking Interface: | Without |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | With |
Tab Thickness: | .025 in, .63 mm |
Interface Number: | 114-18063-16 |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 20.3 mm, .799 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-963540-1 |
SKU: | AMP1-963540-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |