1-965641-4
FLACHSTE-GEH2,8 6P
Discover the FLACHSTE-GEH2,8 6P housing, part of our Timer Connector System designed for male terminals. With two rows and a 5mm pitch, it offers efficient connectivity for signal applications in industrial and commercial transportation settings. Constructed from durable PA GF material, it ensures reliable performance in harsh environments, with a wide operating temperature range of -40 to 120°C (-40 to 248°F). Featuring six positions and a 28V DC voltage rating, this housing is essential for secure and polarized connections. Its compact design, with a length of .689 inches and a height of 1.205 inches, makes it ideal for space-constrained installations. With a cable exit angle of 180° and a width of 1.396 inches, it allows for easy integration. The body color, in a neutral shade, complements various applications. RoHS compliant and designed for lead-free solder processes, it meets stringent environmental standards. Perfect for wire-to-wire connections, this housing ensures efficient and durable connectivity in automotive and other demanding environments.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-965641-4 |
Series: | Timer Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .197 in, 5 mm |
Voltage: | 28 V DC |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 6 |
GPL: | J96 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J656 |
Connector System: | Wire to Wire |
Length: | .689 in |
Cable Exit Angle: | 180° |
Height: | 1.205 in, 30.6 mm |
Width: | 1.396 in, 35.45 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Other |
Serviceable: | No |
Connector Code : | A |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-965641-4 |
SKU: | AMP1-965641-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/06/2021 | P-21-021027 - Customer Request. As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 21-1959309 , which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download |