Ensure reliable and durable wire connections with our MQS Single Wire Seal. Designed for automotive applications, this green seal provides a secure barrier against moisture and contaminants, maintaining optimal performance in the most demanding environments. Compliant with RoHS regulations, it guarantees both quality and environmental responsibility. Trust in our Automotive Seals & Cavity Plugs for all your sealing needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-967067-1
Color:Green
Series:MQS
Seal Type:Single Wire Seal (SWS)
Product:Automotive Seals & Cavity Plugs
SKU:AMP1-967067-1
Material:Silicone
Cavity Diameter:3.45 mm / .136 in
Cable Insulation Diameter:1.4 - 2.1 mm / .055 - .083 in
UL Flammability Rating:None
Lubricant Content:Yes
Resistance to Hydrocarbons:Poor
Shore A Hardness:50
Operating Temperature Range:-40 - 130 °C / -40 - 266 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: