1-967239-1
JPT GEH KPL GEH 2P
Easily enhance your automotive connector system with this Junior Power Timer housing. Designed for female terminals, it features a compact 2-position layout with a 5 mm pitch for efficient signal transmission. The durable PBT GF construction ensures reliable performance in harsh environments, while its black color adds a sleek touch to your setup. With polarization and terminal position assurance, you can trust in secure connections. Operating temperature range of -40 to 85°C (-40 to 185°F) makes it suitable for various applications. Perfect for wire-to-wire configurations, it offers seamless integration in automotive environments. RoHS compliant for environmentally conscious operations. Elevate your connector setup with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-967239-1 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N06 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | 1.158 in |
Height: | 1.486 in, 37.75 mm |
Width: | 21 mm, .827 in |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-967239-1 |
SKU: | AMP1-967239-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |