1-967240-1
JPT HOUSING ASSY 10P
Elevate your automotive connectivity with the JPT Housing Assembly 10P from our Junior Power Timer series. This housing, designed for female terminals, features two rows with a 5mm pitch for secure and efficient signal transmission. Constructed from durable PBT GF material, it ensures reliability even in demanding environments with an operating temperature range of -40 to 85°C (-40 to 185°F). Perfect for automotive applications, it offers polarization and sealability, meeting stringent industry standards. With ten positions for wire-to-wire connections, this black housing boasts a compact design with dimensions of 1.665" length, 1.486" height, and 1.035" width. Its primary locking feature on the terminal guarantees a secure fit, while terminal position assurance adds further stability. RoHS compliant, this accessory is a must-have for your automotive connector setup. Packaged in a carton for convenience, it's an essential component for maintaining seamless connectivity in your vehicle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-967240-1 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .197 in, 5 mm |
Row Spacing: | 6 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 10 |
GPL: | N06 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | 1.665 in |
Height: | 1.486 in, 37.75 mm |
Width: | 1.035 in, 26.3 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Connector Code : | A1 |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-967240-1 |
SKU: | AMP1-967240-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |