1-967250-1
12pos MQS .63 header 90deg
Enhance signal connectivity in automotive applications with this black MQS connector. Featuring two rows and 12 positions, it offers reliable Through Hole - Solder termination. With a 2.5mm pitch and UL 94-HB material flammability standard, it ensures secure and compliant PCB mounting. The horizontal/90° orientation and .8-1.6mm PCB thickness compatibility make it versatile for various installation needs. Its tin interface plating and RoHS compliance further guarantee high-quality performance. Ideal for signal circuits, this connector is a crucial component for automotive electronics.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-967250-1 |
Color: | Black |
Series: | MQS |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Pitch: | .098 in, 2.5 mm |
Package Quantity: | 270 |
Number of Positions: | 12 |
Mount Orientation: | Horizontal/90° |
GPL: | N04 |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .031 - .063 in, .8 - 1.6 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 12 |
Tab Width: | .025 in, .63 mm |
ECCN: | EAR99 |
Connector Width: | 21.7 mm, .854 in |
PCB Mount Alignment: | Without |
Length: | 1.181 in, 30 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Mounting Holes: | Without |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .63 mm |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 19.6 mm, .772 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-967250-1 |
SKU: | AMP1-967250-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/10/2023 | P-22-023578 - Tool Replacement. we hereby inform you about a tool replacement of the assembly tool for TE product "12pos and 18pos MQS .63 header 90deg". Tool build and serial production at TE Speyer. | Download |