1-967402-3
2,5MM ST-GEH KPL 2P
Enhance your automotive connectivity with this rugged male terminal housing, designed for optimal performance in industrial and commercial transportation settings. Featuring a 7mm pitch and IP69K rating, it ensures reliable operation even in harsh environments. With four positions and a durable PBT GF construction meeting UL 94-HB standards, it guarantees both strength and safety. The connector system allows for wire-to-wire installation, while its 180° cable exit angle offers flexibility in setup. Operating seamlessly in temperatures ranging from -40 to 120°C (-40 to 248°F), it's suitable for a variety of applications. With a sleek black body and serviceable design, this accessory is as practical as it is dependable. Its versatility is further underscored by compatibility with various voltage architectures (12V, 24V, 42V, 48V), making it an essential component for any automotive project. RoHS compliant and lead-free soldering capable, it aligns with modern environmental and manufacturing standards. Elevate your connectivity solutions with this essential automotive accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-967402-3 |
Gender: | Housing for male terminals |
Pitch: | .276 in, 7 mm |
IP Rating: | IP69K |
Row Spacing: | .276 in, 7 mm |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | J93 |
Packaging: | Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J653 |
Connector System: | Wire to Wire |
Length: | 1.73 in |
Cable Exit Angle: | 180° |
Height: | 1.1 in, 28 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 48 V |
Body Color: | Black |
Serviceable: | Yes |
Mating Pin Diameter: | .098 in, 2.5 mm |
Connector Code : | 1 |
Blank Cavity Position: | 3, 4 |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-967402-3 |
SKU: | AMP1-967402-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |