1-967584-1
MQS ST-GEH EDS4P,SW
Introducing the MQS ST-GEH EDS4P Housing, ideal for male terminal connectors in automotive applications. This housing, part of the MQS series, features a 2-row design with a pitch of 2.54mm (.1 in) for secure signal connections. With a voltage rating of 24V DC and IP69K ingress protection, it ensures reliable performance in harsh environments. Constructed from durable PBT GF material, it offers robustness for long-term use. The 4-position housing, with a row spacing of 7.6mm (.299 in), is designed for efficient signal transmission. Suitable for cable-to-cable connections, it has a 180° cable exit angle and measures .768in in length, .504in in height, and 40.1mm (1.579in) in width. Featuring polarization and terminal position assurance, it guarantees proper alignment and connection integrity. With an operating temperature range of -40 to 120°C (-40 to 248°F), it is reliable in various climates. This black housing, compliant with RoHS standards, is serviceable and suitable for automotive wiring systems. Whether for OEM or aftermarket applications, the MQS ST-GEH EDS4P Housing is a dependable choice for signal connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-967584-1 |
Series: | MQS |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 24 V DC |
IP Rating: | IP69K |
Row Spacing: | .217 in, .234 in, .299 in, 5.5 mm, 5.95 mm, 7.6 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N02 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M107 |
Connector System: | Wire to Wire |
Length: | .768 in |
Cable Exit Angle: | 180° |
Height: | 12.8 mm, .504 in |
Width: | 1.579 in, 40.1 mm |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-967584-1 |
SKU: | AMP1-967584-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/13/2023 | P-23-024395 - Tool/Process Transfer. transfer of tools and/or processes from TE Wort (Germany) to TE Esztergom (Hungary). The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. The new manufacturing location operates under a certified quality management system in accordance with defined requirements. PPAP/PSW will be prepared (as per agreements between the two parties, including the negotiated TE trigger matrix), a request via ePPAP (via www.te.com or request to TE Sales representative) needs to be initiated by Customer within 2 weeks after receiving of this PCN. In case no request is obtained till above mentioned date, PPAP/PSW will be considered as approved and the change is considered as fully released TN: 30-023956 |
Download |