1-967628-5
FLACHSTE-GEH2,8 15P
Enhance your industrial and commercial transportation systems with the FLACHSTE-GEH2,8 15P Timer Connector System. This housing, designed for male terminals, offers 15 positions in a compact 3-row configuration with a 5mm pitch for efficient signal transmission. Crafted from durable PA GF material in a sleek brown finish, it ensures reliable performance in a wide operating temperature range from -40 to 120°C (-40 to 248°F). With a 28V DC voltage rating and polarization feature, it guarantees secure and efficient connections. The Wire to Wire connector system, with a 180° cable exit angle, is ideal for various automotive applications. RoHS compliant and lead-free solder process capable, it meets stringent quality and environmental standards. Elevate your connectivity with this advanced automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-967628-5 |
Series: | Timer Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 3 |
Pitch: | .197 in, 5 mm |
Voltage: | 28 V DC |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 15 |
GPL: | J96 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J656 |
Connector System: | Wire to Wire |
Length: | 1.28 in |
Cable Exit Angle: | 180° |
Height: | 1.205 in, 30.6 mm |
Width: | 1.396 in, 35.45 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Brown |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-967628-5 |
SKU: | AMP1-967628-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/06/2020 | P-20-019011 - Manufacturing Location Change. Will be transferred from Outside Vendor to TE Connectivity manufacturing location in Tangier, Morocco. |
Download |