1-967629-2
FLA-STE-GEH2,8 18P
Enhance your automotive connectivity with the FLA-STE-GEH2,8 18P Timer Connector System. Designed for male terminal housing in signal circuit applications, this housing features 18 positions in a compact 5mm pitch, with a voltage rating of 28V DC for reliable performance. Constructed from durable PA GF material and operating within a wide temperature range of -40 to 120°C, this connector is ideal for industrial and commercial transportation applications. With a cable exit angle of 180° and a secure primary locking feature on the terminal, it ensures easy and reliable connections. RoHS compliant and suitable for 12V and 24V systems, this connector is a dependable choice for your automotive needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-967629-2 |
Series: | Timer Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 3 |
Pitch: | .197 in, 5 mm |
Voltage: | 28 V DC |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 18 |
GPL: | J96 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J656 |
Connector System: | Wire to Wire |
Length: | 1.476 in |
Cable Exit Angle: | 180° |
Height: | 1.205 in, 30.6 mm |
Width: | 1.396 in, 35.45 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Other |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-967629-2 |
SKU: | AMP1-967629-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/29/2020 | P-20-018961 - Manufacturing location change. Following Part Numbers will be transferred from Outside Vendor to TE Connectivity manufacturing location in Morocco. | Download |
12/02/2019 | E-19-016792 - Product Improvement. Change the raw material / resin. |
Download |
10/31/2019 | P-19-017548 - A new tool 21-1829766 , which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download |