| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967630-1 |
| Series: | AMP MCP 2.8,AMP MCP Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 28 V DC |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 21 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector System: | Wire to Wire |
| Length: | 1.673 in |
| Cable Exit Angle: | 180° |
| Height: | 1.205 in, 30.6 mm |
| Width: | 1.396 in, 35.45 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Brown |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-967630-1 |
| SKU: | AMP1-967630-1 |
1-967630-1
Specifications
Detailed Description
Elevate your automotive connectivity with the FLA STEGEHZ housing from the AMP MCP 2.8 Connector System. Designed for male terminals and boasting three rows with 21 positions, this component ensures reliable signal transmission in industrial and commercial transportation settings. With a pitch of 5mm and a voltage rating of 28 V DC, it offers robust performance even in demanding environments. Crafted from durable PA GF material in a sleek brown hue, this connector is both rugged and visually appealing. Its 180° cable exit angle and compact dimensions make installation a breeze, while its operating temperature range of -40 to 120°C (-40 to 248°F) guarantees functionality in extreme conditions. Whether you're upgrading existing systems or embarking on a new project, this connector is a must-have for seamless connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/03/2023 | PCN-23-174035 - Material Change. TE Connectivity is introducing a dual source material for the part number(s) listed below. OLD: PA66-GF13 NEW: PA6-GF15 These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing 1355072 is affected. | Download | |||
| 03/28/2023 | PCN-22-161941 - Material Change. Please be aware of an upcoming material change to the listed part numbers. Old Material :CELANYL A3 H J10 replaced by New Material : KF PA6-G15 HS | Download | |||

