1-968700-1
MQS PIN HEADER 3P
Enhance connectivity in automotive applications with this MQS PIN HEADER 3P. Designed for housing male terminals, this compact connector features a single row layout with a 2.54mm pitch, perfect for signal transmission. Crafted from durable PBT GF material with UL 94-HB flammability standard compliance, it ensures reliable performance in demanding environments. With three positions and a 180° cable exit angle, it offers flexibility in installation. The black housing, measuring .488 inches in length and .311 inches in height, is sleek and functional. Featuring terminal position assurance and a primary locking feature on the terminal, it guarantees secure connections. RoHS compliant and suitable for wire-to-wire applications, this connector is a dependable choice for automotive systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-968700-1 |
Series: | MQS |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 3 |
GPL: | N02 |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Wire |
Length: | .488 in |
Cable Exit Angle: | 180° |
Height: | .311 in, 7.9 mm |
Width: | 1.047 in, 26.6 mm |
Mating Tab Width: | .025 in, .63 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-968700-1 |
SKU: | AMP1-968700-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/18/2021 | P-20-019948 - we hereby inform you about tool and/or process transfers within TE Connectivity. The transfer from TE Steinach(CH) to TE Speyer(DE) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products. | Download |