100060-56

Heilind Number:AMP100060-56
Manufacturer:TE Connectivity
Manufacturer Number:100060-56
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CONT PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 100060-56
Amperage:5 A
Contact Size:22
Contact Type:Pin
GPL:JD8
Contact Mating Area Plating:Gold
GPL Description:Aerospace Defense & Marine
Product Code:EB52
Contact Termination Plating:Gold
ECCN:EAR99
Part Aliases:100060-56
SKU:AMP100060-56

Detailed Description

Enhance your aerospace, defense, and marine applications with this high-performance CONT PIN. With a contact amperage of 5A and a gold-plated contact size of 22, this pin ensures reliable and efficient connectivity. Its durable construction and lead-free solder processes make it a sustainable and dependable choice for your electronic projects. Meeting RoHS compliance standards, it prioritizes environmental responsibility without compromising on quality. Upgrade your connector systems with this essential component for seamless operations in demanding environments.