100132-1
CAVITY PLUG
Efficiently seal off unused cavities in automotive connectors with our Cavity Blanking Plug. Designed for optimal functionality, this black plug ensures a secure and reliable seal, meeting RoHS compliance standards. Perfect for maintaining the integrity of your automotive systems, it is a must-have accessory for any automotive professional. Keep your connectors protected and functioning at their best with our Automotive Seals & Cavity Plugs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 100132-1 |
Color: | Black |
Seal Type: | Cavity Blanking Plug |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP100132-1 |
Operating Temperature Range: | -40 - 130 °C / -40 - 266 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |