100159-1
2MM HDR, 55 POS EXTN MOD
Introducing the Z-PACK 2mm HM, a high-performance board-to-board connector designed for signal transmission in demanding environments. With UL 94V-0 rated Polybutylene Terephthalate housing and gold-plated phosphor bronze contacts, this connector ensures reliable connectivity. Featuring 55 contacts arranged in five rows, it offers a data rate of ≤1 Gb/s and a contact amperage of 1.5 A. The straight orientation and through-hole press-fit termination make for easy installation on printed circuit boards. Operating in a wide temperature range of -55 to 125 °C, this connector is suitable for various applications. Its compact design, with a pitch of 2mm, saves valuable board space. Whether in industrial settings or data and device applications, the Z-PACK 2mm HM connector guarantees high performance and durability. RoHS compliant for environmentally conscious manufacturing practices. Elevate your connectivity solutions with this versatile connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 100159-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Contacts: | 55 |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 21 |
Contact Amperage: | 1.5 A |
Number of Positions: | 55 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 31.5 µin, .8 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
Sealable: | No |
Mating Alignment Type: | Polarizing Peg |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Number of Columns: | 11 |
Connector Length: | 25 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Header |
Rows Loaded: | A, B, C, D, E |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Front Mating Level: | Level 1 |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 100159-1 |
Replacement Part: | 5100159-1 |
SKU: | AMP100159-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |