100525-8
Z-PACK M.CODING KEY
Enhance organization and efficiency with the Z-PACK M.CODING KEY. This essential accessory, part of the Z-PACK 2mm HM series, features a vibrant Pure Orange color for clear identification and coordination. With a package quantity of 500, it ensures ample supply for your connectivity needs. Compatible with Type L, Type M, Type A, and Type D connectors, it offers versatile application options. Crafted with premium quality materials, this coding key guarantees reliable performance. Suitable for various solder processes, it simplifies assembly. Rest assured, it is RoHS compliant, aligning with environmental standards. Elevate your connection solutions with this indispensable accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 100525-8 |
Series: | Z-PACK 2mm HM |
Compatible Connector Type: | Type A, Type D, Type L, Type M |
Package Quantity: | 500 |
GPL: | 472 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 6252 |
ECCN: | EAR99 |
Coding Key Color: | Pure Orange |
Coding Key Number: | 1247 |
Part Aliases: | 100525-8 |
SKU: | AMP100525-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |