100525-9
Z-PACK M.CODING KEY
Enhance your Z-PACK 2mm HM series connectors with the Z-PACK M.CODING KEY, a vital accessory for efficient organization and identification. Designed for seamless compatibility with Type L, Type M, Type A, and Type D connectors, this coding key in striking Strawberry Red offers visual distinction and ease of use. With a package quantity of 500, it ensures ample supply for your projects. Perfect for CPCI Telephony applications, this RoHS-compliant key, with the code number 1248, guarantees both performance and environmental responsibility. Elevate your connectivity experience with this essential component from the Data and Devices collection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 100525-9 |
Series: | Z-PACK 2mm HM |
Compatible Connector Type: | Type A, Type D, Type L, Type M |
Package Quantity: | 500 |
GPL: | 472 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 6252 |
ECCN: | EAR99 |
Coding Key Color: | Strawberry Red |
CompactPCI Application: | CPCI Telephony |
Coding Key Number: | 1248 |
Part Aliases: | 1255257;100525-9 |
SKU: | AMP100525-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |