100526-2

Heilind Number:AMP100526-2
Manufacturer:TE Connectivity
Manufacturer Number:100526-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Z-PACK F.CODING KEY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 100526-2
Series:Z-PACK 2mm HM
Compatible Connector Type:Type A, Type D, Type L, Type M
Package Quantity:500
GPL:472
Packaging:Bag
GPL Description:Data and Devices
Product Code:6252
Coding Key Color:Green Brown
Coding Key Number:4678
Part Aliases:100526-2
SKU:AMP100526-2

Detailed Description

Enhance your Z-PACK 2mm HM connector system with the Z-PACK F.CODING KEY. This essential accessory, featuring a distinctive Green Brown color scheme, ensures seamless compatibility with Type L, Type M, Type A, and Type D connectors. With a package quantity of 500, it offers ample supply for your connectivity needs. Manufactured for Data and Devices applications, this coding key is RoHS compliant, guaranteeing environmentally friendly practices. Elevate your board-to-board PCB connections with this high-quality component, essential for efficient backplane connector assembly.