102100-2
MOD I RECP PLTD 30 SEL
Elevate your connectivity with our premium MOD I RECP PLTD 30 SEL socket contact. Crafted with precision and durability in mind, this female connector boasts a pitch of 3.81mm (.15 in) and a gold-plated phosphor bronze construction, ensuring optimal performance in all industrial applications. With a contact amperage of 5A and an insulation resistance of 5000 MΩ, it guarantees reliable power transmission even in the harshest environments. Compliant with RoHS regulations and designed for wire sizes 18-22 AWG (.3-.9 mm²), this contact is the perfect choice for high-pressure scenarios, offering exceptional conductivity and longevity. Experience seamless integration with wire and cable terminations, thanks to its straight orientation and wire insulation support. Whether you're working on a large-scale project or a small-scale application, this contact is packaged in bulk for convenience, with 5000 units per reel, making it ideal for high-volume production. Trust in the AMPMODU MOD 1 series for unmatched quality and performance in all your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 102100-2 |
Series: | AMPMODU MOD 1 |
Gender: | Female |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | .15 in, 3.81 mm |
Contact Type: | Socket |
Package Quantity: | 5000 |
Contact Amperage: | 5 A |
Contact Resistance: | 12 mΩ |
Insulation Resistance: | 5000 MΩ |
GPL: | 274 |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 - 30 µin, .762 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Gold Flash |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5440 |
Wire Size: | 18 - 22 AWG, .3 - .9 mm² |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1200 V AC |
Applied_Pressure: | High |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .051 - .09 in, 1.3 - 2.29 mm |
Contact Orientation: | Straight |
Amperage: | 5 A |
Part Aliases: | 102100-2 |
SKU: | AMP102100-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |