102100-5
MOD I RECP STMPD
Introducing the MOD I RECP STMPD series, featuring high-quality socket contacts designed for reliable connectivity in industrial applications. With a contact amperage of 5 A and low contact resistance of 12 mΩ, these contacts ensure efficient power transmission. The phosphor bronze contact material and tin plating offer excellent conductivity and durability, meeting RoHS compliance standards. Suitable for wire sizes ranging from 18 to 22 AWG, these contacts accommodate various cable types. Operating within a wide temperature range of -65 to 105 °C, they are ideal for use in harsh environments. With a package quantity of 5000 and reel packaging, they are convenient for high-volume assembly processes. Trust in the AMPMODU MOD 1 series for secure and long-lasting connections in your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 102100-5 |
Series: | AMPMODU MOD 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .15 in, 3.81 mm |
Contact Type: | Socket |
Package Quantity: | 5000 |
Contact Amperage: | 5 A |
Contact Resistance: | 12 mΩ |
Insulation Resistance: | 5000 MΩ |
GPL: | 274 |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 16 µin, .4064 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5440 |
Wire Size: | 18 - 22 AWG, .3 - .9 mm² |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1200 V AC |
Applied_Pressure: | High |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .051 - .09 in, 1.3 - 2.29 mm |
PCB Contact Termination Area Plating Thickness: | 16 µin, .406 µm |
Contact Orientation: | Straight |
Amperage: | 5 A |
Part Aliases: | 102100-5 |
SKU: | AMP102100-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |