102142-5

Heilind Number:AMP102142-5
Manufacturer:TE Connectivity
Manufacturer Number:102142-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

UNV AMP-LATCH HDR HSG 50P W/MTG EARS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102142-5
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Plug
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Through Hole - Press-Fit
Pitch:.1 in, 2.54 mm
Voltage:300 V AC
Row Spacing:.1 in, 2.54 mm
Polarization:Without
Contact Amperage:1 A
Number of Positions:50
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Profile:Standard
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
PCB Retention:Without
PCB Thickness (Recommended):1.6 mm
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Connector and Contact Terminate To:Printed Circuit Board
Connector Length:3.26 in, 82.8 mm
Connector System:Wire to Board
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Header Type:Universal Ejection Pinless Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Contact Retention:Clearance-Fit
Board Standoff:Without
Temperature Rating:Standard
Daisy Chain:Without
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:102142-5
SKU:AMP102142-5

Detailed Description

Enhance your connectivity with our AMP-LATCH Universal Headers, boasting a robust construction of black thermoplastic. Designed for 50-pin applications, these headers feature a cable mount with mounting ears for easy installation. Offering reliable performance, they support through-hole press-fit termination on a 2.54mm pitch. With a voltage rating of 300V AC and a contact amperage of 1A, these connectors are ideal for signal circuit applications. Operating efficiently in a wide temperature range from -65 to 105°C, they ensure durability and versatility. UL 94V-0 compliant for safety, these headers guarantee high-quality performance for your connectivity needs.