| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102169-1 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 50 - 150 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .055 in, 1.4 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Thickness: | 50 - 150 µin |
| Standards Met: | CSA LR7189 |
| Part Aliases: | 102169-1 |
| SKU: | AMP102169-1 |
102169-1
Specifications
Detailed Description
Elevate your wire termination game with our MOD V NO STRIP PLTD SN connector, designed for seamless power and signal transmission in industrial settings. With a crimp termination method and CSA LR7189 standards compliance, this female socket connector ensures reliable performance with an amperage rating of 3 A and a voltage capacity of 250 VAC. Crafted from high-quality phosphor bronze with a tin plating, it guarantees optimal conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 105 °C, and boasting superior insulation resistance of 5000 MΩ, it's the perfect solution for your wiring needs. Each package contains 10000 connectors, making it ideal for large-scale projects. RoHS compliant and suitable for use with discrete wires, this connector is a must-have for any professional setup. Trust in its quality and performance for all your connection requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||

